
Ixys IXBT24N170 technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Max Collector Current | 60A |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 1.06us |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBT24N170 to view detailed technical specifications.
No datasheet is available for this part.
