
The IXBT32N300 is a high-power insulated gate bipolar transistor with a collector-emitter breakdown voltage of 3kV and a maximum collector current of 80A. It is packaged in a surface mount TO-268-3 package and is suitable for operation over a temperature range of -55°C to 150°C. The device is RoHS compliant and is part of the BIMOSFET series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXBT32N300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 3kV |
| Collector-emitter Voltage-Max | 3.2V |
| Input Type | STANDARD |
| Max Collector Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| Series | BIMOSFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXBT32N300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
