Ixys IXD611S1T/R technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXD611S1T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
