Ixys IXDA20N120AS technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.4V |
| Input Type | STANDARD |
| Max Collector Current | 34A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IXDA20N120AS |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDA20N120AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
