
The IXDD404SIA-16 is a dual-channel gate driver IC from Ixys, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 35V and has a minimum supply voltage of 4.5V. The device is packaged in a 46-pin SOIC package and is RoHS compliant. It can supply up to 4A of output current and has a supply current of 3mA. The IXDD404SIA-16 is suitable for use in power management applications.
Ixys IXDD404SIA-16 technical specifications.
| Package/Case | SOIC |
| Fall Time | 17ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 4A |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD404SIA-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.