
The IXDD409YI is a single channel gate driver from Ixys, packaged in a TO-263-6 surface mount package. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The device has a maximum output current of 9A and a supply voltage of 35V. It is lead free and suitable for use in high-temperature applications.
Ixys IXDD409YI technical specifications.
| Package/Case | TO-263-6 |
| Channel Type | Single |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD409YI to view detailed technical specifications.
No datasheet is available for this part.