
The IXDD414PI is a single-channel gate driver from Ixys, packaged in a PDIP-8 plastic DIP. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The device can handle up to 14A of output current and 833mW of power dissipation, with a minimum supply voltage of 4.5V and an operating supply voltage of 35V. The gate driver is available in a package quantity of 50, packaged in rail/Tube.
Ixys IXDD414PI technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 26ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14A |
| Max Power Dissipation | 833mW |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD414PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
