Ixys IXDD430CI technical specifications.
| Package/Case | TO-220-5 |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD430CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.