
Automotive-grade MOSFET driver IC featuring buffer or inverter functionality. This 8-terminal, SOIC-8 packaged component operates across a wide temperature range of -40°C to 125°C, with a nominal supply voltage of 18V and a maximum of 35V. It offers two distinct functions within its compact R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
Ixys IXDD604SI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDD604SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.