
CMOS MOSFET driver with 9A peak output current, featuring a buffer/inverter configuration. Operates from a 4.5V to 35V supply range with a low 10µA operating supply current. Offers a 60ns propagation delay and a 15ns fall time. Packaged in a RoHS compliant SOIC-8 surface mount package, suitable for operation between -40°C and 125°C.
Ixys IXDD609SIATR technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDD609SIATR to view detailed technical specifications.
No datasheet is available for this part.
