Automotive-grade, CMOS buffer or inverter-based MOSFET driver with 8 terminals. Features a supply voltage range of 4.5V to 35V, with a nominal 18V. Operates across an extended temperature range from -40°C to 125°C. Housed in a RoHS compliant SOIC-8 (JEDEC PDSO-G8) package with dimensions of 3.9mm width and 4.9mm length.
Ixys IXDD609SITR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDD609SITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.