Automotive-grade buffer or inverter-based MOSFET driver with a 9A output current. Features a 5-terminal, TO-263 (R-PSSO-G5) package with a single terminal position. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 18V, supporting a range of 4.5V to 35V. This integrated circuit offers one function and is ROHS compliant.
Ixys IXDD609YI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.15 |
| Length | 9.975 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDD609YI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.