Automotive-grade buffer/inverter based MOSFET driver with a 5-terminal PSSO5 (TO-263) package. Features a supply voltage range of 4.5V to 35V, with a nominal supply voltage of 18V and a maximum supply current of 3A. Operates across an extended temperature range from -40°C to 125°C. This single-terminal position device offers an inverted output polarity.
Ixys IXDD614YI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.15 |
| Length | 9.975 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDD614YI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.