
The IXDE504SIAT/R is a dual gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum output current of 4A and a maximum supply voltage of 30V. The device is packaged in a SOIC package and is RoHS compliant. The propagation delay is 40ns and the fall time is 14ns. The IC is suitable for surface mount applications and is available in a quantity of 2500 per box.
Ixys IXDE504SIAT/R technical specifications.
| Package/Case | SOIC |
| Fall Time | 14ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Box |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDE504SIAT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.