Ixys IXDE509D1T/R technical specifications.
| Package/Case | DFN EP |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDE509D1T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.