Ixys IXDE514D1 technical specifications.
| Package/Case | DFN |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDE514D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.