
The IXDE514SIAT/R is a dual gate driver IC from Ixys, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum output current of 14A and a maximum supply voltage of 30V, with a minimum supply voltage of 4.5V. The device is packaged in a surface-mount SOIC package and is RoHS compliant. The IXDE514SIAT/R has a propagation delay of 50ns and a fall time of 50ns, making it suitable for high-speed applications.
Ixys IXDE514SIAT/R technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Box |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDE514SIAT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.