
The IXDF404PI is a dual gate driver IC from Ixys, featuring independent channels with a maximum output current of 4A. It operates within a temperature range of -55°C to 150°C and is supplied with a maximum voltage of 25V and a minimum voltage of 4.5V. The device is packaged in a PDIP-8 package and is lead-free and RoHS compliant. It is suitable for use in through-hole mounting applications.
Ixys IXDF404PI technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 17ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDF404PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
