
The IXDF502SIAT/R is a dual independent gate driver IC from Ixys, featuring a maximum output current of 2A and an operating supply voltage of 15V. It is packaged in a SOIC package and is RoHS compliant. The device operates over a temperature range of -55°C to 150°C and has a supply current of 3mA. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Ixys IXDF502SIAT/R technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 9ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDF502SIAT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
