Ixys IXDI404SI-16 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 17ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 40ns |
| Weight | 0.019401oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI404SI-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
