Ixys IXDI504SIAT/R technical specifications.
| Package/Case | SOIC |
| Fall Time | 14ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI504SIAT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
