
The IXDI509PI is a single gate driver from Ixys, packaged in a DIP with a through hole mount. It operates within a temperature range of -55°C to 125°C and has a minimum supply voltage of 4.5V. The device has a supply current of 75mA and is RoHS compliant.
Ixys IXDI509PI technical specifications.
| Package/Case | DIP |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI509PI to view detailed technical specifications.
No datasheet is available for this part.