
The IXDI509SIAT/R is a single-channel gate driver from Ixys with a maximum output current of 9A and a maximum supply voltage of 30V. It is packaged in a SOIC package and operates over a temperature range of -55°C to 125°C. The device has a propagation delay of 35ns and a fall time of 40ns. It is RoHS compliant and available in a quantity of 2500 per box.
Ixys IXDI509SIAT/R technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Box |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI509SIAT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.