
This single gate driver from Ixys features a maximum output current of 14A and a maximum supply voltage of 30V. It operates within a temperature range of -55°C to 125°C and is packaged in a surface-mount SOIC package. The device is RoHS compliant and has a propagation delay of 50ns.
Ixys IXDI514SIAT/R technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Box |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI514SIAT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.