The IXDI602PI is a dual MOSFET driver from Ixys, featuring a temperature grade of AUTOMOTIVE and a supply voltage range of 4.5-35V. It operates within a temperature range of -40 to 125°C and is packaged in an 8-pin DIP. The device is designed for use in power management applications, with a JEDEC package code of R-PDIP-T8 and a pin count of 8.
Ixys IXDI602PI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDI602PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.