Ixys IXDI609CI technical specifications.
| Package/Case | TO-220-5 |
| Channel Type | Single |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI609CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
