
Single-channel, surface-mount MOSFET driver with a 9A maximum output current. Features a 60ns propagation delay and a 15ns fall time. Operates from a 4.5V to 35V supply voltage range. Designed for high-temperature applications with a maximum operating temperature of 150°C. Packaged in a RoHS-compliant SOIC-8 package, supplied on tape and reel.
Ixys IXDI609SITR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 15ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI609SITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
