
Single-channel MOSFET driver, TO-220-5 package, through-hole mount. Features a buffer/inverter configuration with a maximum output current of 14A. Operates from a 4.5V to 35V supply voltage, offering a propagation delay of 70ns and a fall time of 25ns. Suitable for a wide temperature range from -55°C to 150°C. RoHS compliant.
Ixys IXDI614CI technical specifications.
| Package/Case | TO-220-5 |
| Channel Type | Single |
| Fall Time | 25ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI614CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
