The IXDI614SITR is an 8-channel MOSFET driver IC with a supply voltage range of 4.5 to 35V and a maximum supply current of 3A. It is packaged in a SOIC-8 package and is designed for automotive applications. The IC operates over a temperature range of -40 to 125°C and features a true output polarity. It is a buffer or inverter based MOSFET driver IC.
Ixys IXDI614SITR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDI614SITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.