Ixys IXDI614YI technical specifications.
| Package/Case | TO-263-6 |
| Channel Type | Single |
| Fall Time | 25ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDI614YI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
