
The IXDN402SI is a 2-channel gate driver IC packaged in a SOIC-8 package, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and can supply up to 2A of output current. The device has a propagation delay of 32ns and a fall time of 9ns. It is RoHS compliant and available in a rail/tube packaging format.
Ixys IXDN402SI technical specifications.
| Package/Case | SOIC |
| Fall Time | 9ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 32ps |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN402SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.