
The IXDN404PI is a dual independent gate driver from Ixys, packaged in a PDIP-8 case and designed for through-hole mounting. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device can supply up to 4A of current at 35V and has a supply current of 3mA. The IXDN404PI is available in a package quantity of 50 units, packaged in rail/Tube packaging.
Ixys IXDN404PI technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 17ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN404PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
