
The IXDN404SI is a dual independent gate driver from Ixys, packaged in a SOIC. It operates over a temperature range of -55°C to 150°C and can supply up to 4A of current. The device is RoHS compliant and lead free. It is designed for surface mount applications and is available in a rail/ tube packaging configuration.
Ixys IXDN404SI technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 17ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 4A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN404SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
