The IXDN409CI is a single-channel gate driver from Ixys, packaged in a TO-220-5 case and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 35V and a maximum output current of 9A, with a supply current of 3mA. The IXDN409CI has a fall time of 15ns and is available in quantities of 50, packaged in rail/Tube packaging.
Ixys IXDN409CI technical specifications.
| Package/Case | TO-220-5 |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN409CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.