The IXDN409YI is a single gate driver IC from Ixys, packaged in a TO-263-5 surface mount package. It operates over a temperature range of -55°C to 125°C and can supply up to 9A of current. The device is RoHS compliant and is available in quantities of 50 per rail/Tube packaging. It has a supply current of 3mA and a fall time of 15ns.
Ixys IXDN409YI technical specifications.
| Package/Case | TO-263-5 |
| Fall Time | 15ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN409YI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.