
The IXDN414PI is a single driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0.300 INCH, PLASTIC, DIP-8 package and is available in quantities of 50. The device is RoHS compliant and has a maximum power dissipation of 833mW. It operates at a supply voltage of up to 35V and has an output current of 14A.
Ixys IXDN414PI technical specifications.
| Package/Case | DIP |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 833mW |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN414PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
