
Dual-channel MOSFET driver IC in a SOIC package, featuring a buffer/inverter configuration. Operates from a 4.5V to 35V supply range, delivering up to 2A output current. Offers a propagation delay of 60ns and fall time of 15ns, with turn-on and turn-off delay times of 75ns. Designed for surface mounting, this RoHS compliant component operates between -40°C and 125°C.
Ixys IXDN602SIA technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 10uA |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 75ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN602SIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
