Ixys IXDN604SI technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 10uA |
| Output Current | 4A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50ns |
| Voltage | 35V |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDN604SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
