Automotive-grade MOSFET driver featuring buffer or inverter functionality. This 8-terminal, SOIC-8 packaged integrated circuit operates across a -40°C to 125°C temperature range. It supports a wide supply voltage from 4.5V to 35V, with a nominal 18V. The device offers two distinct functions within its JEDEC R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
Ixys IXDN604SIA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDN604SIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.