Automotive-grade buffer or inverter-based MOSFET driver, featuring an 8-pin SOIC-8 package (R-PDSO-G8) with a 4A output current capability. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 18V, supporting a range of 4.5V to 35V. This dual-terminal interface IC offers two distinct functions within its compact design.
Ixys IXDN604SIATR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.937 |
| Length | 4.928 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDN604SIATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.