The IXDN630MCI is a single-channel gate driver IC from Ixys, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 18V, with a minimum and maximum voltage of 7V and 35V, respectively. The device features a 5-pin TS-001AA package and is suitable for use in buffer or inverter-based MOSFET driver applications.
Ixys IXDN630MCI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXDN630MCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.