
The IXDP631PI is a 3-channel IC from Ixys, packaged in a PDIP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply current of 5mA and has an output current of 25mA. The IC is RoHS compliant and available in a packaging of 20 units per rail/Tube.
Ixys IXDP631PI technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Lead Free | Lead Free |
| Length | 23.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Voltage | 6V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXDP631PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.