
The IXEH25N120D1 is a 1.2kV insulated gate bipolar transistor with a maximum collector current of 36A and a maximum power dissipation of 200W. It is packaged in a TO-247AD case and is designed for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in quantities of 30 per rail/tube packaging.
Ixys IXEH25N120D1 technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.2V |
| Collector-emitter Voltage-Max | 3.2V |
| Input Type | STANDARD |
| Max Collector Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 130ns |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXEH25N120D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
