Ixys IXFA10N80P technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.05nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 1.1R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Threshold Voltage | 5.5V |
| Turn-Off Delay Time | 62ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFA10N80P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
