Ixys IXFA110N15T2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 8.6nF |
| Max Power Dissipation | 480W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFA110N15T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.