
N-Channel Power MOSFET, 600V drain-source breakdown voltage, 14A continuous drain current, and 550mΩ maximum drain-source on-resistance. Features a 300W maximum power dissipation and operates from -55°C to 150°C. This silicon Metal-oxide Semiconductor FET is designed for surface mounting in a TO-263-3 package, offering fast switching with a 26ns fall time and 70ns turn-off delay. RoHS compliant and lead-free.
Ixys IXFA14N60P technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 550mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFA14N60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
