
N-Channel Power MOSFET, 500V Vds, 16A Continuous Drain Current (ID), and 400mΩ Max Drain-Source On-Resistance (Rds On). This silicon Metal-oxide Semiconductor FET features a 30V Gate-to-Source Voltage (Vgs) and a 5.5V Threshold Voltage. With a 300W Max Power Dissipation and a TO-263 surface mount package, it offers a 2.25nF Input Capacitance and fast switching characteristics with a 22ns Fall Time and 70ns Turn-Off Delay Time. Operating across a wide temperature range of -55°C to 150°C, this RoHS compliant component is designed for high-performance power applications.
Ixys IXFA16N50P technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 400mR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Threshold Voltage | 5.5V |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFA16N50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
