
The IXFA20N50P3 is a high-power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 20A and a drain to source voltage of 500V. The device is packaged in a TO-263-3 package and is designed for surface mount applications. The IXFA20N50P3 is RoHS compliant and has a maximum power dissipation of 380W. It is part of the HiPerFET and Polar3 series from Ixys.
Ixys IXFA20N50P3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFA20N50P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
