Ixys IXFA230N075T2-7 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 230A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 10.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™, HiperFET™, TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFA230N075T2-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
