
The IXFA5N100P is a high-power N-channel MOSFET with a maximum drain to source voltage of 1kV and continuous drain current of 5A. It is packaged in a TO-263-3 surface mount package and is RoHS compliant. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 250W. The IXFA5N100P is part of the HiPerFET and PolarP2 series.
Ixys IXFA5N100P technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 1.83nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 2.8R |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFA5N100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
